text.skipToContent text.skipToNavigation

Manufacturer Part #

PCA9632DP1,118

PCA9632 Series 5.5 V 25 mA 4-bit Fm+ I2C-bus Low Power LED Driver - TSSOP-8

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP PCA9632DP1,118 - Technical Attributes
Attributes Table
Supply Voltage: 2.3V to 5.5V
Output Current per Channel: 25mA
Output Voltage: 5.5V
Switching Frequency-Max: 1MHz
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,700.00
USD
Quantity
Unit Price
2,500+
$0.68
Product Variant Information section