text.skipToContent text.skipToNavigation

Manufacturer Part #

BU2092FV-E2

BU2092FV Series 25 mA 5.5 V SMT Serial / Parallel 4-Input Driver - SSOP-B20

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BU2092FV-E2 - Technical Attributes
Attributes Table
Supply Voltage: 2.7V to 5.5V
Output Current per Channel: 25mA
Output Voltage: 25V
Package Style:  SSOP-B20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.20
USD
Quantity
Web Price
1
$1.20
40
$1.16
125
$1.13
400
$1.10
1,250+
$1.05
Product Variant Information section