Manufacturer Part #
929000991206
Xi FP Series 1050 mA 250V Surface Mount Constant Current Regulator & LED Driver
Product Specification Section
Signify North America 929000991206 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Signify North America 929000991206 - Technical Attributes
Attributes Table
Supply Voltage: | 186V to 250V |
Supply Current: | 0.11A to 0.12A |
Output Current per Channel: | 1050mA |
Output Voltage: | 8V to 32V |
Operating Temp Range: | -40°C to +55°C |
Height - Max: | 34.4mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
20
$29.12
40
$29.12
60
$29.12
80+
$29.12
Product Variant Information section
Available Packaging
Package Qty:
20 per Box
Mounting Method:
Surface Mount