text.skipToContent text.skipToNavigation

Manufacturer Part #

929000974906

CertaDrive Series 0.36 A 250 V SMT Constant Current Regulator & LED Driver

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Signify North America 929000974906 - Technical Attributes
Attributes Table
Supply Voltage: 186V to 250V
Supply Current: 0.21A
Output Current per Channel: 0.36A
Output Voltage: 80V to 110V
Operating Temp Range: -20°C to +50°C
Height - Max: 21.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20
Multiple Of:
20
Total
$121.80
USD
Quantity
Web Price
1
$6.09
10
$6.09
30
$6.09
75
$6.09
200+
$6.09
Product Variant Information section