Manufacturer Part #
MCP4011-202E/MS
MCP4011 Series 64 Step 2.1 kΩ Volatile Digital Potentiometer SMT - MSOP-8
Product Specification Section
Microchip MCP4011-202E/MS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip MCP4011-202E/MS - Technical Attributes
Attributes Table
No of Positions: | 64 |
No of Channels: | 1 |
Interface: | 2-Wire |
Wiper Storage: | Volatile |
Resistance: | 2.1kΩ |
Tolerance: | ±20% |
Supply Voltage: | 1.8V to 5.5V |
Supply Current: | 1µA |
Operating Temp Range: | -40°C to +125°C |
Wiper Resistance: | 325Ω |
Temp Coefficient (ppm/C): | 150ppm/°C |
Package Style: | MSOP-8 |
Mounting Method: | Surface Mount |
Features & Applications
The MCP4011-202E/MS is a low-cost 64-Step Voltaile Digital Potentiometer, that offers resistance of 2.1 kΩ. It is available in surface mount MSOP-8 package.
These digital potentiometers are programmed/reprogrammed through a simple up/down serial interface.
Features:
- 64 Taps: 63 Resistors with Taps to terminal A and terminal B
- Simple Up/Down (U/D) Protocol
- Power-on Recall of Default Wiper Setting
- Low Tempco:
- Absolute (Rheostat): 50 ppm (0°C to 70°C typ.)
- Ratiometric (Potentiometer): 10 ppm (typ.)
- Low Wiper Resistance: 75Ω (typ.)
- High-Voltage Tolerant Digital Inputs: Up to 12.5V
- Low-Power Operation: 1 μA Max Static Current
- Wide Operating Voltage Range:
- 1.8 V to 5.5 V - Device Operation
- 2.7 V to 5.5 V - Resistor Characteristic Specified
- Extended Temperature Range: -40°C to +125°C
- Wide Bandwidth (-3 dB) Operation: 4 MHz (typ.) for 2.1 kΩ device
Applications:
- Set point or offset trimming
- Sensor calibration
- Selectable gain and offset amplifier designs
- Cost-sensitive mechanical trim pot replacement
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Web Price
100
$0.64
300
$0.615
500
$0.605
2,000
$0.575
3,000+
$0.555
Product Variant Information section
Available Packaging
Package Qty:
100 per
Package Style:
MSOP-8
Mounting Method:
Surface Mount