Manufacturer Part #
BU9480F-E2
BU Series 5.5 V 2-Channel 16-Bit SMT Digital-to-Analog Converter - SOP-8
Product Specification Section
ROHM BU9480F-E2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM BU9480F-E2 - Technical Attributes
Attributes Table
Interface: | 3-Wire |
No of Channels: | 2 |
Power Consumption: | 450mW |
Resolution: | 16b |
Supply Voltage: | 3V to 5.5V |
Settling Time: | 60ns |
On-Chip DAC: | 2-chx16-bit |
Operating Temp Range: | -10°C to +70°C |
Storage Temperature Range: | -55°C to +125°C |
Moisture Sensitivity Level: | 1 |
Package Style: | SOP-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Web Price
2,500+
$1.98
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOP-8
Mounting Method:
Surface Mount