Manufacturer Part #
LM2901YDT
LM2901 Series 32 V 25 nA Surface Mount Quad Voltage Comparator - SOIC-14
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:SOIC-14 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics LM2901YDT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics LM2901YDT - Technical Attributes
Attributes Table
Type: | Voltage |
Configuration: | Quad |
No of Channels: | 4 |
Average Bias Current-Max: | 250nA |
Supply Voltage: | 2V to 32V |
Output Type: | Open Collector |
Thermal Resistance: | 105°C/W |
Response Time: | 1.3µs |
Input Offset Voltage-Max: | 7mV |
Output Current: | 16mA |
Quiescent Current: | 1.3mA |
Operating Temp Range: | -40°C to +125°C |
Moisture Sensitivity Level: | 1 |
Package Style: | SOIC-14 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Web Price
2,500
$0.115
7,500
$0.112
12,500
$0.11
25,000
$0.108
50,000+
$0.105
Product Variant Information section
Available Packaging
- Reel Qty: 2,500+ / Web Price: $0.129 / Stock: 0 Qty: 2,500+$0.129 Stock: 0
- Reel Qty: 2,500+ / Web Price: $0.129 / Stock: 280,000 Qty: 2,500+$0.129 Stock: 280,000
- ReelSelected Variant Qty: 2,500+ / Web Price: $0.115 / Stock: 0 Qty: 2,500+$0.115 Stock: 0
- Reel Qty: 10,000+ / Web Price: $0.129 / Stock: 0 Qty: 2,500+$0.129 Stock: 0
Package Qty:
2500 per Reel
Package Style:
SOIC-14
Mounting Method:
Surface Mount