Manufacturer Part #
SIP32431DR3-T1GE3
SIP32431 Series 1.2 A High Side Slew Rate Controlled Load Switch - SC-70-6
Product Specification Section
Vishay SIP32431DR3-T1GE3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay SIP32431DR3-T1GE3 - Technical Attributes
Attributes Table
No of Channels: | 1 |
Supply Current: | 1.2A |
ON Resistance: | 230mΩ |
Supply Voltage: | 1.5V to 5.5V |
Package Style: | SOT-363 (SC-70-6, SC-88) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
3,000
$0.23
6,000
$0.225
9,000+
$0.22
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-363 (SC-70-6, SC-88)
Mounting Method:
Surface Mount