text.skipToContent text.skipToNavigation

Manufacturer Part #

MP2735DQG-LF-Z

MP2735 Series 1.65 - 5.5 V 0.45Ω Dual SPDT Analog Switch - QFN-10

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP2735DQG-LF-Z - Technical Attributes
Attributes Table
No of Channels: 2
Circuitry: SPDT
Supply Current: 1µA
ON Resistance: 0.45Ω
Supply Voltage: 1.65V to 5.5V
Package Style:  QFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$5,650.00
USD
Quantity
Web Price
5,000+
$1.13
Product Variant Information section