Manufacturer Part #
DG467DV-T1-E3
DG467 Series SPST 36 V 10 Ohm SMT Low Power High Voltage Analog Switch - TSOP-6
Product Specification Section
Vishay DG467DV-T1-E3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay DG467DV-T1-E3 - Technical Attributes
Attributes Table
No of Channels: | 2 |
Circuitry: | SPST |
Supply Current: | 5µA |
ON Resistance: | 10Ω |
Supply Voltage: | 4.5V to 36V |
Package Style: | SC-74 (TSOP-6) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
3,000+
$0.48
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SC-74 (TSOP-6)
Mounting Method:
Surface Mount