text.skipToContent text.skipToNavigation

Manufacturer Part #

DG417BDY-T1-E3

DG417B Series SPST 15 V 15 Ohm Precision Monolithic CMOS Analog Switch - SOIC-8N

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2237
Product Specification Section
Vishay DG417BDY-T1-E3 - Technical Attributes
Attributes Table
No of Channels: 1
Circuitry: SPST
Supply Current: 0.001µA
ON Resistance: 15Ω
Supply Voltage: 20V
Package Style:  SOIC-8N
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,850.00
USD
Quantity
Web Price
2,500+
$1.14
Product Variant Information section