text.skipToContent text.skipToNavigation

Manufacturer Part #

TL072ACDT

TL072 Series 18 V 4 MHz Low Noise JFET Dual Operational Amplifier - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TL072ACDT - Technical Attributes
Attributes Table
No of Channels: 2
Slew Rate-Nom: 16V/µs
Input Offset Voltage-Max: 3mV
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications
The TL072ACDT is a low power high-speed JFET input dual operational amplifier. It incorporates well matched, high-voltage JFET and bipolar transistors in a monolithic integrated circuit.

Features:

  • Wide common-mode (up to VCC+) and differential voltage range
  • Low input bias and offset current
  • Low noise en = 15 nV/ √Hz (typ)
  • Output short-circuit protection
  • High input impedance JFET input stage
  • Low harmonic distortion: 0.01 % (typ)
  • Internal frequency compensation
  • Latch-up free operation
  • High slew rate: 16 V /μs (typ)

Applications:

  • Industrial
  • Automotive
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
7500
Multiple Of:
2500
Total
$1,215.00
USD
Quantity
Web Price
2,500
$0.165
5,000
$0.162
10,000
$0.159
12,500
$0.158
37,500+
$0.152
Product Variant Information section