text.skipToContent text.skipToNavigation

Manufacturer Part #

TSC211ICT

TSC211 Series 1 Channel 8 kHz 2.7 to 26 V Current Sense Amplifier SC-70-6

Product Specification Section
STMicroelectronics TSC211ICT - Technical Attributes
Attributes Table
Amplifier Type: Current Sense
No of Channels: 1
Slew Rate-Nom: 0.075V/µs
Input Offset Voltage-Max: 35µV
Gain Bandwidth Product: 8kHz
Average Bias Current-Max: 28µA
Supply Voltage: 2.7V to 26V
Common Mode Rejection Ratio: 140dB
Supply Current: 65µA
Power Supply Rejection Ratio: 140dB
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  SC-70-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,025.00
USD
Quantity
Web Price
3,000
$0.675
6,000+
$0.65