Manufacturer Part #
TS3702CDT
TS3702 Series 16 V 600 pA Micropower Dual CMOS Voltage Comparator - SOIC-8
Product Specification Section
STMicroelectronics TS3702CDT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TS3702CDT - Technical Attributes
Attributes Table
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Features & Applications
The TS3702CDT is a micropower CMOS dual voltage comparator with extremely low consumption of 9μA typ / comparator (20 times less than bipolar LM393). The push-pull CMOS output stage allows power and space saving by eliminating the external pull-up resistor required by usual opencollector output comparators.
Features:
- Push-pull CMOS output (no external pull-up resistor required)
- Extremely low supply current: 9 μA typ / comparator
- Wide single supply range: 2.7 V to 16 V or dual supplies (±1.35 V to ±8 V)
- Extremely low input bias current: 1 pA typ
- Extremely low input offset currents: 1 pA typ
- Input common-mode voltage range includes GND
- High input impedance: 1012 Ω typ
- Fast response time: 2 μs typ for 5mV overdrive
- Pin-to-pin and functionally compatible with bipolar LM393
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
2,500
$0.188
5,000
$0.184
10,000
$0.181
12,500
$0.18
37,500+
$0.173
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount