Manufacturer Part #
TLV271IW5-7
TLV271 Series 16V 1.9 MHz 2.2 V/µs Rail to Rail Operational Amplifier - SOT-25-5
| |||||||||||
| |||||||||||
Mfr. Name: | Diodes Incorporated | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-23-5 (SOT-25) Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Diodes Incorporated TLV271IW5-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated TLV271IW5-7 - Technical Attributes
Attributes Table
No of Channels: | 1 |
Slew Rate-Nom: | 2.2V/µs |
Input Offset Voltage-Max: | 5mV |
Package Style: | SOT-23-5 (SOT-25) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
3,000
$0.115
6,000
$0.113
9,000
$0.112
12,000
$0.111
15,000+
$0.108
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Web Price: $0.115 / Stock: 0 Qty: 3,000+$0.115 Stock: 0
- ReelSelected Variant Qty: 3,000+ / Web Price: $0.115 / Stock: 0 Qty: 3,000+$0.115 Stock: 0
- Reel Qty: 3,000+ / Web Price: $0.115 / Stock: 0 Qty: 3,000+$0.115 Stock: 0
- Reel Qty: 3,000+ / Web Price: $0.118 / Stock: 39,000 Qty: 3,000+$0.118 Stock: 39,000
Package Qty:
3000 per Reel
Package Style:
SOT-23-5 (SOT-25)
Mounting Method:
Surface Mount