text.skipToContent text.skipToNavigation

Manufacturer Part #

TL072CD

TL072 Series 18 V 4 MHz Low Noise Surface Mount Operational Amplifier - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2320
Product Specification Section
STMicroelectronics TL072CD - Technical Attributes
Attributes Table
Amplifier Type: Low Noise
No of Channels: 2
Slew Rate-Nom: 16V/µs
Input Offset Voltage-Max: 10mV
Gain Bandwidth Product: 4MHz
Average Bias Current-Max: 200pA
Supply Voltage: ±18V
Power Dissipation: 680mW
Common Mode Rejection Ratio: 86dB
Supply Current: 2.5mA
Power Supply Rejection Ratio: 86dB
Operating Temp Range: 0°C to 70°C
Phase Margin: 45°
Low Noise: 15nV/√Hz
Output Current: 60mA
Moisture Sensitivity Level: 1
Package Style:  MSOIC-8
Mounting Method: Surface Mount
Features & Applications

The TL072CD are high speed JFET input dual operational amplifiers incorporating well matched, high voltage JFET and bipolar transistors in a monolithic integrated circuit.

The devices feature high slew rates, low input bias and offset current, and low offset voltage
temperature coefficient.

Features:

  • Wide common-mode (up to VCC+) and differential voltage range
  • Low input bias and offset current
  • Low noise en = 15 nV/√Hz (typ)
  • Output short-circuit protection
  • High input impedance JFET input stage
  • Low harmonic distortion: 0.01% (typical)
  • Internal frequency compensation
  • Latch-up free operation
  • High slew rate: 16 V/μs (typ)

View the Complete family of TL072 Low Noise Amlifiers

Pricing Section
Global Stock:
8,100
Germany (Online Only):
8,100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$18.00
USD
Quantity
Web Price
100
$0.18
500
$0.173
2,500
$0.165
10,000
$0.159
25,000+
$0.151
Product Variant Information section