text.skipToContent text.skipToNavigation

Manufacturer Part #

NJM2730F-TE1

NJM2730 Series 1.8 - 5.0 V 5 mV 0.4 V/us Single Operational Am[lifier - SOT-23-5

ECAD Model:
Mfr. Name: Nisshinbo Micro Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nisshinbo Micro Devices NJM2730F-TE1 - Technical Attributes
Attributes Table
No of Channels: 1
Slew Rate-Nom: 0.4V/µs
Input Offset Voltage-Max: 5mV
Package Style:  MTP-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,740.00
USD
Quantity
Web Price
3,000+
$0.58
Product Variant Information section