Manufacturer Part #
NCS210RSQT2G
NCS210R Series 26 V 40 kHz Single Channel Current Sense Amplifier - SC-70-6
Product Specification Section
onsemi NCS210RSQT2G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NCS210RSQT2G - Technical Attributes
Attributes Table
Amplifier Type: | Current Sense |
No of Channels: | 1 |
3dB Bandwidth-Min: | 40kHz |
Slew Rate-Nom: | 1V/µs |
Input Offset Voltage-Max: | 35µV |
Average Bias Current-Max: | 60µA |
Supply Voltage: | 2.2V to 26V |
Common Mode Rejection Ratio: | 125dB |
Supply Current: | 40µA |
Output Type: | Rail to Rail |
Power Supply Rejection Ratio: | 140dB |
Operating Temp Range: | -40°C to +125°C |
DC Voltage Gain: | 46.02dB |
Low Noise: | 45nV/√Hz |
Moisture Sensitivity Level: | 1 |
Package Style: | SC-70-6 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Web Price
3,000
$0.29
6,000
$0.28
9,000
$0.28
12,000
$0.275
15,000+
$0.27
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SC-70-6
Mounting Method:
Surface Mount