Manufacturer Part #
LMV331ICT
LMV331 Series Single 5 V 205 nA General Purpose Low Voltage Comparator - SC-70-5
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-353 (SC-88A, SC-70-5) Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics LMV331ICT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics LMV331ICT - Technical Attributes
Attributes Table
Package Style: | SOT-353 (SC-88A, SC-70-5) |
Mounting Method: | Surface Mount |
Features & Applications
The LMV331ICT is a single and low voltage version of industry standard LM339 and LM393. It can operate with a supply voltage ranging from 2.7 to 5 V, and exhibits a lower current consumption than its predecessors LM339 and LM393. This device is a perfect choice for low-voltage applications.
Features:
- Supply operation from 2.7 to 5 V
- Low current consumption: 20 μA
- Input common mode range includes ground
- Wide temperature range: -40°C to +85°C
- Low output saturation voltage
- Propagation delay: 200 ns
- Open drain output
- ESD tolerance: 2 kV HBM/200 V MM
- SMD packages: SC70-5 and SOT23-5
Applications:
- Mobile phones
- Notebooks and PDAs
- Battery supplied electronics
- General-purpose portable devices
- General-purpose low voltage applications
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
3,000
$0.149
6,000
$0.146
12,000
$0.144
15,000
$0.143
45,000+
$0.137
Product Variant Information section
Available Packaging
- Reel Qty: 6,000+ / Web Price: $0.147 / Stock: 0 Qty: 3,000+$0.147 Stock: 0
- Reel Qty: 6,000+ / Web Price: $0.149 / Stock: 0 Qty: 3,000+$0.149 Stock: 0
- ReelSelected Variant Qty: 6,000+ / Web Price: $0.149 / Stock: 0 Qty: 3,000+$0.149 Stock: 0
- Reel Qty: 3,000+ / Web Price: $0.0895 / Stock: 60,000 Qty: 3,000+$0.0895 Stock: 60,000
Package Qty:
3000 per Reel
Package Style:
SOT-353 (SC-88A, SC-70-5)
Mounting Method:
Surface Mount