Manufacturer Part #
LMR342FVM-GTR
IC OPAMP GP 2 CIRCUIT 8MSOP
Product Specification Section
ROHM LMR342FVM-GTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM LMR342FVM-GTR - Technical Attributes
Attributes Table
Amplifier Type: | CMOS |
No of Channels: | 2 |
Slew Rate-Nom: | 1V/µs |
Input Offset Voltage-Max: | 250µV |
Gain Bandwidth Product: | 2MHz |
Average Bias Current-Max: | 1pA |
Supply Voltage: | 2.7V to 5.5V |
Common Mode Rejection Ratio: | 80dB |
Supply Current: | 200µA |
Output Type: | Rail to Rail |
Power Supply Rejection Ratio: | 82dB |
Operating Temp Range: | -40°C to +85°C |
Output Current: | 113mA |
Moisture Sensitivity Level: | 1 |
Package Style: | MSOP-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Web Price
3,000
$0.25
6,000
$0.245
9,000
$0.245
12,000
$0.24
15,000+
$0.235
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
MSOP-8
Mounting Method:
Surface Mount