text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL28230CUZ-T7

OP Amp Dual GP R-R I/O ±2.75V/5.5V 8-Pin MSOP T/R

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL28230CUZ-T7 - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 2
Slew Rate-Nom: 0.2V/µs
Input Offset Voltage-Max: 40µV
Gain Bandwidth Product: 400kHz
Average Bias Current-Max: 250pA
Supply Voltage: 1.8V to 5.5V
Common Mode Rejection Ratio: 125dB
Supply Current: 20µA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 138dB
Operating Temp Range: 0°C to 70°C
DC Voltage Gain: 150dB
Low Noise: 65nV/√Hz
Output Current: 15mA
Moisture Sensitivity Level: 2
Package Style:  MSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
1500
Total
$2,700.00
USD
Quantity
Web Price
1,500+
$0.90
Product Variant Information section