text.skipToContent text.skipToNavigation

Manufacturer Part #

ICL7621DCPAZ

ICL7621 Series Dual 16 V 1.4 MHz 1.6 V/μs CMOS Operational Amplifier - PDIP-8

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2144
Product Specification Section
Renesas ICL7621DCPAZ - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 2
Slew Rate-Nom: 1.6V/µs
Input Offset Voltage-Max: 15mV
Gain Bandwidth Product: 0.48MHz
Average Bias Current-Max: 400pA
Supply Voltage: 2V to 16V
Common Mode Rejection Ratio: 91dB
Supply Current: 0.1mA
Output Type: CMOS
Power Supply Rejection Ratio: 86dB
Operating Temp Range: 0°C to 70°C
DC Voltage Gain: 102dB
Low Noise: 100nV/√Hz
Output Current: 1mA
Moisture Sensitivity Level: 1
Package Style:  PDIP-8
Mounting Method: Surface Mount
Features & Applications

The ICL7621DCPAZ is a low power monolithic CMOS operational amplifier. It is available in 8 pin PDIP package.

This device provides high performance operation at low supply voltages and selectable quiescent currents. It is  an ideal design tool when ultra low input current and low power dissipation are desired. The basic amplifier will operate at supply voltages ranging from ±1 V to ±8 V, and may be operated from a single Lithium cell.

Features:

  • Wide Operating Voltage Range . . . . . . . . . . . ±1 V to ±8 V
  • High Input Impedance . . . . . . . . . . . . . . . .  .1012 Ω
  • Input Current Lower Than BIFETs . . . . . . . . . 1 pA (Typ)
  • Output Voltage Swing . . . . . . . . . . . . . .  . . . .V+ and V-
  • Available as Duals (Refer to ICL7611 for Singles)
  • Low Power Replacement for Many Standard Op Amps

Applications:

  • Portable Instruments
  • Telephone Headsets
  • Hearing Aid/Microphone Amplifiers
  • Meter Amplifiers
  • Medical Instruments
  • High Impedance Buffers
Pricing Section
Global Stock:
2,730
USA:
2,730
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.08
USD
Quantity
Web Price
1
$2.08
30
$2.03
100
$1.97
250
$1.93
750+
$1.84
Product Variant Information section