Manufacturer Part #
EL5160IWZ-T7A
EL5160 Series 200 MHz 1700 V/us Low Current Feedback Amplifier - SOIC-8
Product Specification Section
Renesas EL5160IWZ-T7A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas EL5160IWZ-T7A - Technical Attributes
Attributes Table
No of Channels: | 1 |
Slew Rate-Nom: | 1700V/µs |
Input Offset Voltage-Max: | 5mV |
Package Style: | SOT-23-6 (SOT-26) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Web Price
250
$1.26
500
$1.24
750
$1.23
1,000
$1.22
1,250+
$1.19
Product Variant Information section
Available Packaging
Package Qty:
250 per Reel
Package Style:
SOT-23-6 (SOT-26)
Mounting Method:
Surface Mount