text.skipToContent text.skipToNavigation

Manufacturer Part #

EL5160IWZ-T7

200MHz Low-Power Current Feedback Amplifiers

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas EL5160IWZ-T7 - Technical Attributes
Attributes Table
Amplifier Type: Current Feedback
No of Channels: 1
3dB Bandwidth-Min: 200MHz
Slew Rate-Nom: 1700V/µs
Input Offset Voltage-Max: 5mV
Average Bias Current-Max: 5µA
Supply Voltage: 5V to 10V
Common Mode Rejection Ratio: 62dB
Supply Current: 0.75mA
Power Supply Rejection Ratio: 74dB
Operating Temp Range: -40°C to +85°C
Low Noise: 4nV/√Hz
Output Current: 70mA
Moisture Sensitivity Level: 2
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,940.00
USD
Quantity
Web Price
3,000+
$0.98
Product Variant Information section