Manufacturer Part #
CA3140AMZ96
CA3140 Series 36 V 4.5 MHz BiMOS Operational Amplifier - SOIC-8
Product Specification Section
Renesas CA3140AMZ96 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas CA3140AMZ96 - Technical Attributes
Attributes Table
Amplifier Type: | General Purpose |
No of Channels: | 1 |
Slew Rate-Nom: | 9V/µs |
Input Offset Voltage-Max: | 5mV |
Gain Bandwidth Product: | 4.5MHz |
Average Bias Current-Max: | 40pA |
Supply Voltage: | 4V to 36V |
Power Dissipation: | 180mW |
Common Mode Rejection Ratio: | 90dB |
Supply Current: | 4mA |
Output Type: | CMOS |
Power Supply Rejection Ratio: | 80dB |
Operating Temp Range: | -55°C to +125°C |
DC Voltage Gain: | 100dB |
Low Noise: | 12nV/√Hz |
Output Current: | 10mA |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Web Price
2,500+
$1.59
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount