text.skipToContent text.skipToNavigation

Manufacturer Part #

CA3130EZ

CA3130 Series 15 MHZ 30 V/µs 16 V BiMOS Operational Amplifier - PDIP-8

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2309
Product Specification Section
Renesas CA3130EZ - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 1
Slew Rate-Nom: 30V/µs
Input Offset Voltage-Max: 5mV
Gain Bandwidth Product: 15MHz
Average Bias Current-Max: 50pA
Supply Voltage: 5V to 16V
Common Mode Rejection Ratio: 90dB
Supply Current: 10mA
Output Type: CMOS
Power Supply Rejection Ratio: 90dB
Operating Temp Range: -55°C to +125°C
DC Voltage Gain: 110dB
Output Current: 45mA
Package Style:  PDIP-8
Mounting Method: Surface Mount
Features & Applications
The CA3130EZ is a 15 MHz, BiMOS operational amplifier with MOSFET input/CMOS output function. It is available in 8 pin PDIP package.

This device operate at supply voltages ranging from 5 V to 16 V, (±2.5 V to ±8 V). It can be phase compensated with a single external capacitor, and have terminals for adjustment of offset voltage for applications requiring offset-null capability. The terminal provisions are also made to permit strobing of the output stage

Features:

  • MOSFET Input Stage Provides:
  • Very High ZI = 1.5 TΩ (1.5 x 1012Ω) (Typ)
  • Very Low II . . . . . . . . . . . . . 5pA (Typ) at 15 V Operation
  • . . . . . . . . . . . . . . . . . . . . . .= 2pA (Typ) at 5 V Operation
  • Ideal for Single-Supply Applications
  • Common-Mode Input-Voltage Range Includes Negative Supply Rail; Input Terminals can be Swung 0.5 V Below Negative Supply Rail
  • CMOS Output Stage Permits Signal Swing to Either (or both) Supply Rails
  • Pb-Free Plus Anneal Available (RoHS Compliant)

Applications:

  • Ground-Referenced Single Supply Amplifiers
  • Fast Sample-Hold Amplifiers
  • Long-Duration Timers/Monostables
  • High-Input-Impedance Comparators (Ideal Interface with Digital CMOS)
  • High-Input-Impedance Wideband Amplifiers
  • Voltage Followers
  • Peak Detectors
  • Single-Supply Full-Wave Precision Rectifiers
  • Photo-Diode Sensor Amplifiers

 

 

 
Pricing Section
Global Stock:
2,155
USA:
2,155
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.93
USD
Quantity
Web Price
1
$1.93
30
$1.88
100
$1.83
250
$1.79
750+
$1.70
Product Variant Information section