Manufacturer Part #
BU7462FVM-TR
CMOS Op Amp; Low Voltage; 1.7-5.5V Power Supply; 300µA Circuit Current; MSOP8 PK
Product Specification Section
ROHM BU7462FVM-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM BU7462FVM-TR - Technical Attributes
Attributes Table
No of Channels: | 2 |
Slew Rate-Nom: | 1V/µs |
Input Offset Voltage-Max: | 6mV |
Package Style: | MSOP-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Web Price
3,000
$0.375
6,000+
$0.365
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
MSOP-8
Mounting Method:
Surface Mount