text.skipToContent text.skipToNavigation

Manufacturer Part #

BU7462F-E2

BU7462 Series 1.7 - 5.5 V 150µA 1 V/µs CMOS Op Amp - SOP-8

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BU7462F-E2 - Technical Attributes
Attributes Table
No of Channels: 2
Slew Rate-Nom: 1V/µs
Input Offset Voltage-Max: 6mV
Package Style:  SOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$925.00
USD
Quantity
Web Price
2,500
$0.37
5,000
$0.365
7,500+
$0.355
Product Variant Information section