text.skipToContent text.skipToNavigation

Manufacturer Part #

BU7266FVM-TR

BU7266 Series 5.5 V 4 KHz CMOS Dual Operational Amplifier - MSOP-8

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2429
Product Specification Section
ROHM BU7266FVM-TR - Technical Attributes
Attributes Table
Amplifier Type: CMOS
No of Channels: 2
Slew Rate-Nom: 2.4V/ms
Input Offset Voltage-Max: 8.5mV
Gain Bandwidth Product: 4kHz
Average Bias Current-Max: 1pA
Supply Voltage: 1.8V to 5.5V
Power Dissipation: 0.47W
Common Mode Rejection Ratio: 60dB
Supply Current: 0.7µA
Power Supply Rejection Ratio: 80dB
Operating Temp Range: -40°C to +85°C
DC Voltage Gain: 95dB
Phase Margin: 60°
Output Current: 4mA
Moisture Sensitivity Level: 1
Package Style:  MSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
15,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$990.00
USD
Quantity
Web Price
3,000
$0.33
6,000+
$0.32
Product Variant Information section