text.skipToContent text.skipToNavigation

Manufacturer Part #

BD14210G-LATR

Current Sense Amplifiers, REEL.

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2330
Product Specification Section
ROHM BD14210G-LATR - Technical Attributes
Attributes Table
Amplifier Type: Current Sense
No of Channels: 1
Input Offset Voltage-Max: 0.6mV
Average Bias Current-Max: 1µA
Supply Voltage: 2.7V to 5.5V
Supply Current: 170µA
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 26.02dB
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,200.00
USD
Quantity
Web Price
3,000+
$0.40
Product Variant Information section