text.skipToContent text.skipToNavigation

Manufacturer Part #

BA4580RF-E2

BA4580 Series 36 V 5 MHz SMT Low Noise Operational Amplifier - SOP-8

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BA4580RF-E2 - Technical Attributes
Attributes Table
No of Channels: 2
Slew Rate-Nom: 5V/µs
Input Offset Voltage-Max: 3mV
Package Style:  SOP-8
Mounting Method: Surface Mount
Features & Applications

The BA4580RF-E2 is a 36 V 5 MHz Surface mount Low Noise Operational Amplifiers available in SOIC-8 Package. It integrate two or four independent Op-Amps on a single chip and is suitable for any audio applications due to low noise and low distortion characteristcs.

Features:

  • High voltage gain, low noise, low distortion
  • Wide operating supply voltage
  • ±2.0[V] to ±16.0[V]( split supply)
  • Internal phase compensation
  • No latch up immunity
  • Internal ESD protection
  • Human body mode (HBM) ±5000[V](Typ.)
  • Wide temperature range: -40[ºC] to +105[ºC]

View the BA4 Series of General Purpose OP-AMPs

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$537.50
USD
Quantity
Web Price
2,500
$0.215
5,000
$0.21
7,500
$0.21
10,000
$0.205
12,500+
$0.20
Product Variant Information section