text.skipToContent text.skipToNavigation

Manufacturer Part #

BA2904SFVM-TR

BA2904S Series 36 V 500 kHz Ground Sense Operational Amplifier - MSOP-8

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BA2904SFVM-TR - Technical Attributes
Attributes Table
No of Channels: 2
Slew Rate-Nom: 0.2V/µs
Input Offset Voltage-Max: 7mV
Supply Voltage: 36V
Package Style:  MSOP-8
Mounting Method: Surface Mount
Features & Applications
The BA2904SFVM-TR is a 36 V 500 KHz Surface mount Ground Sense Operational Amplifiers available in MSOP-8 Package. It integrate two or four independent Op-Amps and phase compensation capacitors on a single chip and have some features of high-gain, low power consumption.

Features:

  • Operable with a single power supply
  • Wide operating supply voltage
    • +3.0[V] to +32.0[V]( single supply)
  • Standard Op-Amp Pin-assignments
  • Input and output are operable GND sense
  • Internal phase compensation type
  • Low supply current
  • High open loop voltage gain
  • Internal ESD protection
  • Human body model (HBM) ±5000[V](Typ.)
  • Gold PAD
  • Wide temperature range
    • -40[ºC] to +105[ºC] (BA2904S/BA2902S family)
    • -40[ºC] to +125[ºC] (BA2904/BA2902 family)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$660.00
USD
Quantity
Web Price
3,000
$0.22
6,000
$0.215
9,000
$0.215
12,000
$0.21
15,000+
$0.205
Product Variant Information section