Manufacturer Part #
BA2904F-E2
BA2904F Series 36 V 500 kHz Ground Sense Operational Amplifier - SSOP-8
Product Specification Section
ROHM BA2904F-E2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Wire Material Change
10/04/2021 Details and Download
Part Status:
Active
Active
ROHM BA2904F-E2 - Technical Attributes
Attributes Table
No of Channels: | 2 |
Slew Rate-Nom: | 0.2V/µs |
Input Offset Voltage-Max: | 7mV |
Package Style: | SOP-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Web Price
2,500
$0.22
5,000
$0.215
7,500
$0.21
10,000+
$0.205
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOP-8
Mounting Method:
Surface Mount