Manufacturer Part #
BA10393F-E2
BA10393 Series 36 V Surface Mount Dual Comparator - SOP-8
Product Specification Section
ROHM BA10393F-E2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM BA10393F-E2 - Technical Attributes
Attributes Table
Amplifier Type: | General Purpose |
No of Channels: | 2 |
Input Offset Voltage-Max: | 5mV |
Average Bias Current-Max: | 250nA |
Supply Voltage: | 2V to 36V |
Power Dissipation: | 0.62W |
Supply Current: | 0.4mA |
Output Type: | Open Collector |
Operating Temp Range: | -40°C to +85°C |
DC Voltage Gain: | 106dB |
Output Current: | 16mA |
Package Style: | SOP-8 |
Mounting Method: | Surface Mount |
Features & Applications
The BA10393F-E2 is a 36 V Through Hole Ground sense Comparator available in SOIC-8 Package.It has an operating temperature ranging between -40 to 85°C.
It integrate two or four independent Op-Amps and phase compensation capacitors on a single chip and have some features of high-gain,low power consumption.
Features:
- Operable with a single power supply
- Wide operating supply voltage
- 2 V to 36 V
- Standard comparator pin-assignments
- Input and output are operable ground sense
- Internal ESD protection
- Wide temperature range: -40 to 85°C
Pricing Section
Global Stock:
2,500
USA:
2,500
Factory Lead Time:
12 Weeks
Quantity
Web Price
2,500
$0.245
5,000
$0.24
7,500
$0.235
10,000+
$0.23
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOP-8
Mounting Method:
Surface Mount