text.skipToContent text.skipToNavigation

Manufacturer Part #

AS358P-E1

3 - 36 Vin 100 dB 2 mV (offset) Dual Operational Amplifier - DIP-8

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 2433
Product Specification Section
Diodes Incorporated AS358P-E1 - Technical Attributes
Attributes Table
Amplifier Type: Low Power
No of Channels: 2
Input Offset Voltage-Max: 5mV
Average Bias Current-Max: 200nA
Supply Voltage: 3V to 36V
Power Dissipation: 830mW
Common Mode Rejection Ratio: 70dB
Supply Current: 0.7mA
Power Supply Rejection Ratio: 100dB
Operating Temp Range: -40°C to +85°C
DC Voltage Gain: 100dB
Output Current: 40mA
Package Style:  DIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,537
USA:
1,537
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.13
USD
Quantity
Web Price
1
$0.131
400
$0.127
1,500
$0.123
4,000
$0.119
15,000+
$0.112