Manufacturer Part #
AS358P-E1
3 - 36 Vin 100 dB 2 mV (offset) Dual Operational Amplifier - DIP-8
Product Specification Section
Diodes Incorporated AS358P-E1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated AS358P-E1 - Technical Attributes
Attributes Table
Amplifier Type: | Low Power |
No of Channels: | 2 |
Input Offset Voltage-Max: | 5mV |
Average Bias Current-Max: | 200nA |
Supply Voltage: | 3V to 36V |
Power Dissipation: | 830mW |
Common Mode Rejection Ratio: | 70dB |
Supply Current: | 0.7mA |
Power Supply Rejection Ratio: | 100dB |
Operating Temp Range: | -40°C to +85°C |
DC Voltage Gain: | 100dB |
Output Current: | 40mA |
Package Style: | DIP-8 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
8,000
Germany (Online Only):
8,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
50
$0.132
1,000
$0.126
3,750
$0.122
10,000
$0.119
37,500+
$0.112
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
DIP-8
Mounting Method:
Through Hole