Manufacturer Part #
AS321KTR-G1
AS321 Series 36 V SMT Low Power Single Operational Amplifier - SOT-23-5
| |||||||||||
| |||||||||||
Mfr. Name: | Diodes Incorporated | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-23-5 (SOT-25) Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Diodes Incorporated AS321KTR-G1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated AS321KTR-G1 - Technical Attributes
Attributes Table
Amplifier Type: | General Purpose |
No of Channels: | 1 |
Input Offset Voltage-Max: | 5mV |
Average Bias Current-Max: | 100nA |
Supply Voltage: | 3V to 36V |
Common Mode Rejection Ratio: | 70dB |
Supply Current: | 0.45mA |
Power Supply Rejection Ratio: | 100dB |
Operating Temp Range: | -40°C to +85°C |
DC Voltage Gain: | 100dB |
Phase Margin: | 60° |
Output Current: | 40mA |
Package Style: | SOT-23-5 (SOT-25) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
3,000
$0.0715
6,000
$0.0696
9,000
$0.0686
15,000
$0.0673
30,000+
$0.0645
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Web Price: $0.0715 / Stock: 3,000 Qty: 3,000+$0.0715 Stock: 3,000
- Reel Qty: 3,000+ / Web Price: $0.0715 / Stock: 0 Qty: 3,000+$0.0715 Stock: 0
- ReelSelected Variant Qty: 3,000+ / Web Price: $0.0715 / Stock: 0 Qty: 3,000+$0.0715 Stock: 0
- Reel Qty: 3,000+ / Web Price: $0.0552 / Stock: 72,000 Qty: 3,000+$0.0552 Stock: 72,000
Package Qty:
3000 per Reel
Package Style:
SOT-23-5 (SOT-25)
Mounting Method:
Surface Mount