text.skipToContent text.skipToNavigation

Manufacturer Part #

AS321KTR-G1

AS321 Series 36 V SMT Low Power Single Operational Amplifier - SOT-23-5

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 2317
Product Specification Section
Diodes Incorporated AS321KTR-G1 - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 1
Input Offset Voltage-Max: 5mV
Average Bias Current-Max: 100nA
Supply Voltage: 3V to 36V
Common Mode Rejection Ratio: 70dB
Supply Current: 0.45mA
Power Supply Rejection Ratio: 100dB
Operating Temp Range: -40°C to +85°C
DC Voltage Gain: 100dB
Phase Margin: 60°
Output Current: 40mA
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
72,000
Germany (Online Only):
72,000
60,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$165.60
USD
Quantity
Web Price
3,000
$0.0552
9,000
$0.0531
15,000
$0.0522
45,000
$0.0503
75,000+
$0.0486