Manufacturer Part #
PAM8406DR
Dual Channel 5 W 2 Ω Alternative Class D / AB Stereo Audio Amplifier - SOIC-16
Product Specification Section
Diodes Incorporated PAM8406DR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated PAM8406DR - Technical Attributes
Attributes Table
No of Channels: | 2 |
Supply Voltage-Max: | 5.5V |
Output Power: | 5W |
Package Style: | SOIC-16 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
2,500
$0.325
5,000
$0.315
7,500+
$0.31
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-16
Mounting Method:
Surface Mount