text.skipToContent text.skipToNavigation

Manufacturer Part #

NJM2113E-TE2

NJM2113 Series 2 Channel 5 kHz 250 mW Surface Mount Audio Power Amplifier

ECAD Model:
Mfr. Name: Nisshinbo Micro Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nisshinbo Micro Devices NJM2113E-TE2 - Technical Attributes
Attributes Table
No of Channels: 2
Gain Bandwidth Product: 5kHz
Gain: 43dB
Supply Voltage-Max: 16V
Output Power: 400mW
Package Style:  EMP-8
Mounting Method: Surface Mount
Features & Applications

The NJM2113E-TE2 is a 2 Channel, 5 kHz, 250 mW Low Voltage Audio Power Amplifier; designed for telephone applications, such as in speakerphones.

Features:

  • Wide Operating Voltage ( 2~16V )
  • Low Operating Current ( 2.7mA Typ. )
  • CD Input to Power Down the IC with Mute
  • Low Power-Down Operating Current ( 72µA Typ. )
  • Output Power Exceeds 250mW ( V+=6V,RL=32Ω )
  • Gain Adjustable (GVD=0~43dB,Voice Band )
  • Package Outline DMP8,DIP8,SIP8,SSOP8,VSP8,EMP8
  • Bipolar Technology
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$296.00
USD
Quantity
Web Price
2,000
$0.148
4,000
$0.145
6,000
$0.144
8,000
$0.142
10,000+
$0.138
Product Variant Information section