Manufacturer Part #
MP7747DQ-LF-Z
MP7747 Series 20 W Class D Mono Single Ended Audio Amplifier - QFN-10
Product Specification Section
Monolithic Power Systems MP7747DQ-LF-Z - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Monolithic Power Systems MP7747DQ-LF-Z - Technical Attributes
Attributes Table
Type: | Class D |
No of Channels: | 1 |
Output Type: | Mono |
Supply Voltage-Max: | 36V |
Output Power: | 20W |
Operating Temp Range: | -40°C to +85°C |
Power Supply Rejection Ratio: | -59dB |
Moisture Sensitivity Level: | 1 |
Package Style: | QFN-10 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Web Price
5,000+
$0.80
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
QFN-10
Mounting Method:
Surface Mount