text.skipToContent text.skipToNavigation

Manufacturer Part #

MP7742DF-LF-Z

MP1492 Series 2 A 16 V Input Fast Transient Synchronous Step-down Converter

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP7742DF-LF-Z - Technical Attributes
Attributes Table
Type: Class D
No of Channels: 2
Output Type: Stereo
Supply Voltage-Max: 28V
Output Power: 30W
Operating Temp Range: -40°C to +85°C
Power Supply Rejection Ratio: -55dB
Moisture Sensitivity Level: 2A
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,900.00
USD
Quantity
Web Price
2,500+
$1.16
Product Variant Information section