text.skipToContent text.skipToNavigation

Manufacturer Part #

MP1720DH-3-LF-Z

MP1720 Series 2.7 W Mono Class D Audio 3 dB Gain Amplifier - MSOP-10

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP1720DH-3-LF-Z - Technical Attributes
Attributes Table
Type: Class D
No of Channels: 2
Supply Voltage-Max: 5.5V
Signal-to-Ratio-Nom: -60dB
Operating Temp Range: -40°C to +85°C
Common Mode Rejection Ratio: -66dB
Power Supply Rejection Ratio: -70dB
Moisture Sensitivity Level: 1
Package Style:  MSOP-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$2,675.00
USD
Quantity
Web Price
5,000+
$0.535
Product Variant Information section