text.skipToContent text.skipToNavigation

Manufacturer Part #

BH7824FVM-TR

BH7824 Series 2.4 - 5.5 V 1.5 W Class AB Speaker Amplifier IC - MSOP-8

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BH7824FVM-TR - Technical Attributes
Attributes Table
No of Channels: 1
Gain: 11.5dB
Supply Voltage-Max: 5.5V
Output Power: 1.5W
Package Style:  MSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,745.00
USD
Quantity
Web Price
3,000+
$0.915
Product Variant Information section