text.skipToContent text.skipToNavigation

Manufacturer Part #

CDM-14-3018-90-36-DW02

CHM-9 Series 35.5 V 1745 lm 97 CRI White Warm Dimming LED Spot Module

ECAD Model:
Mfr. Name: Luminus Devices
Standard Pkg:
Date Code:
Product Specification Section
Luminus Devices CDM-14-3018-90-36-DW02 - Technical Attributes
Attributes Table
Dimensions: 24 x 20 x 1.58 mm
Color: Warm White
CCT: 3000K
CRI: 95
Typical Flux: 1920lm
Nominal Current: 600mA
Maximum Temperature: 105°C
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
2
Total
$6.44
USD
Quantity
Web Price
1
$6.44
10
$6.36
30
$6.31
75
$6.26
200+
$6.17