text.skipToContent text.skipToNavigation

Manufacturer Part #

EBS-080S105DT2

EBS-080S Series 80 W 700 mA 114 Vdc Out Max Dimmable Constant Current LED Driver

ECAD Model:
Mfr. Name: Inventronics
Standard Pkg:
Date Code: 2229
Product Specification Section
Inventronics EBS-080S105DT2 - Technical Attributes
Attributes Table
Nominal Input Voltage: 176VAC to 305VAC
Max Output Power: 80W
Minimum Output Voltage: 38V
Maximum Output Voltage: 114V
Minimum Output Current: 70mA
Maximum Output Current: 1050mA
Input Power Factor: 0.98
Efficiency: 92.5%
Number of Output Channels: 1
Certifications: CB,CCC,CE,ENEC,KS
Driver Class: Class I,Class II
IP Rating: IP20
Dimming Control: Timer
Minimum Dimming Level: 10%
Pricing Section
Global Stock:
32
Germany (Online Only):
32
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$17.47
USD
Quantity
Web Price
1
$17.47
5
$17.26
25
$17.06
100
$16.88
250+
$16.64