text.skipToContent text.skipToNavigation

Manufacturer Part #

BXDR-60BT-U220P-01-A

100 - 277Vac, 60W, 0 - 2000mA, 14-55V, [0-10V, DAL...], IP20 LED Driver

ECAD Model:
Mfr. Name: Bridgelux
Standard Pkg:
Date Code:
Product Specification Section
Bridgelux BXDR-60BT-U220P-01-A - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 60W
Minimum Output Voltage: 14V
Maximum Output Voltage: 55V
Minimum Output Current: 0mA
Maximum Output Current: 2000mA
Input Power Factor: 0.9
Efficiency: 81%
Number of Output Channels: 2
Certifications: CCC,CE,cUL,ENEC,UL,UL Class P
Driver Class: Class II,Class 2,SELV
IP Rating: IP20 - Indoor Lighting Only
Dimming Control: DALI 2 DT8,Qualified Bluetooth Mesh,0-10V
Minimum Dimming Level: 0.1%
Is Dim to Off: True
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
25
Total
$2,704.00
USD
Quantity
Web Price
1
$28.39
3
$27.98
5
$27.79
15
$27.39
25+
$27.04