text.skipToContent text.skipToNavigation

Manufacturer Part #

BXDR-30BT-U214P-01-A

100 - 277Vac, 30W, 0 - 1400mA, 14-43V, [0-10V, DAL...], IP20 LED Driver

ECAD Model:
Mfr. Name: Bridgelux
Standard Pkg:
Product Variant Information section
Date Code: 2025
Product Specification Section
Bridgelux BXDR-30BT-U214P-01-A - Technical Attributes
Attributes Table
Nominal Input Voltage: 120VAC to 277VAC
Max Output Power: 30W
Minimum Output Voltage: 14V
Maximum Output Voltage: 43V
Maximum Output Current: 1400mA
Input Power Factor: 0.9
Efficiency: 83%
Number of Output Channels: 2
Certifications: CCC,CE,ENEC,FCC,UL Class P
Driver Class: Class 2
IP Rating: IP20
Minimum Dimming Level: 0.1%
Is Dim to Off: True
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
16
Germany (Online Only):
16
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
16
Multiple Of:
25
Total
$341.76
USD
Quantity
Web Price
25
$21.36
75
$21.18
100
$21.14
250
$20.99
375+
$20.84
Product Variant Information section