Manufacturer Part #
MSPM-12-01
MSPM Series Releasable Natural Nylon .750 inch Diameter Mini Support Post
Product Specification Section
Essentra Components MSPM-12-01 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Essentra Components MSPM-12-01 - Technical Attributes
Attributes Table
Length: | 0.75in |
Style: | Round |
Material: | Nylon |
Diameter: | 0.125in |
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Web Price
1
$0.121
250
$0.118
750
$0.114
1,500
$0.111
4,000+
$0.104
Product Variant Information section
Available Packaging
Package Qty:
9000 per Bulk