text.skipToContent text.skipToNavigation

Manufacturer Part #

DLMSPM-4-01

DLMSPM Series Natural Nylon 0.250 inch Dual Locking Mini Circuit Board Support

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code: 2020
Product Specification Section
Essentra Components DLMSPM-4-01 - Technical Attributes
Attributes Table
Length: 0.535in
Style: Round
Material: Nylon
Diameter: 0.125in
Features & Applications
Richco Inc. specializes in manufacturing quality plastic fasteners, wire management devices, circuit board hardware, and custom components. Richco now offers over 10,000 standard products for the electronics, computer, Ccnsumer goods, telecom/datacom, medical and contract manufacturing industries.

With 17 facilities worldwide, Richco takes pride in providing "Global presence with local support!". They offer thousands of pieces in stock, ready to ship when you need them. Whether it's a standard or custom molded part, Richco will follow through from prototype to production until you have the perfect product for your design.

Richco offers a range of products for printed circuit boards (PCBs), which aid the support, spacing, locking and guiding of the baord within electronic applications. The majority of supports are designed to be installed manually by hand and do not require automated assembly equipment.

The DLMSPM-4-01 is a Mini Support Post made of natural nylon with a standoff height of .250 inches.
Pricing Section
Global Stock:
9,335
USA:
9,335
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.06
USD
Quantity
Web Price
1
$0.0632
500
$0.0609
1,500
$0.0583
3,000
$0.0567
10,000+
$0.0521
Product Variant Information section